RB085BM-90FHTL

ROHM Semiconductor
755-RB085BM-90FHTL
RB085BM-90FHTL

Mfr.:

Description:
Schottky Diodes & Rectifiers 90V Vr 10A Io SBD TO-252(DPAK) 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp12.347 Rp30.867.500

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
TO-252-3
Dual Anode Common Cathode
Si
10 A
90 V
830 mV
50 A
150 uA
+ 150 C
AEC-Q101
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 90 V
Part # Aliases: RB085BM-90FH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8504409190
CAHTS:
8542390000
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
8542399901
ECCN:
EAR99