RB178VAM-40TR
Images are for reference only
See Product Specifications
See Product Specifications
755-RB178VAM-40TR
RB178VAM-40TR
Mfr.:
Description:
Schottky Diodes & Rectifiers RECT 40V 1A SM SKY BARRI
Schottky Diodes & Rectifiers RECT 40V 1A SM SKY BARRI
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.520
-
Stock:
-
2.520 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.256 | Rp8.256 | |
| Rp5.797 | Rp57.970 | |
| Rp3.027 | Rp302.700 | |
| Rp2.146 | Rp1.073.000 | |
| Rp1.761 | Rp1.761.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.303 | Rp3.909.000 | |
| Rp1.174 | Rp7.044.000 | |
| Rp1.064 | Rp9.576.000 | |
| Rp1.009 | Rp24.216.000 | |
Indonesia
