RB876WFHTL
Images are for reference only
See Product Specifications
See Product Specifications
755-RB876WFHTL
RB876WFHTL
Mfr.:
Description:
Schottky Diodes & Rectifiers 5V, 10mA, Series Connection, Automotive High Frequency Detection Schottky Diode
Schottky Diodes & Rectifiers 5V, 10mA, Series Connection, Automotive High Frequency Detection Schottky Diode
Datasheet:
In Stock: 1.488
-
Stock:
-
1.488 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.079,84 | Rp19.079,84 | |
| Rp12.163,40 | Rp121.634,00 | |
| Rp7.943,82 | Rp794.382,00 | |
| Rp6.127,56 | Rp3.063.780,00 | |
| Rp5.540,49 | Rp5.540.490,00 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.769,96 | Rp14.309.880,00 | |
| Rp4.384,69 | Rp26.308.140,00 | |
| Rp4.127,85 | Rp37.150.650,00 | |
Datasheet
Specification Sheets
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411092
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.
Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.
5-0617-50