RD3G04BBKHRBTL

ROHM Semiconductor
755-RD3G04BBKHRBTL
RD3G04BBKHRBTL

Mfr.:

Description:
MOSFETs TO252 N-CH 40V 40A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.750

Stock:
1.750 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.289 Rp32.289
Rp20.548 Rp205.480
Rp13.741 Rp1.374.100
Rp10.842 Rp5.421.000
Rp9.925 Rp9.925.000
Full Reel (Order in multiples of 2500)
Rp8.916 Rp22.290.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
40 A
7 mOhms
20 V
2.5 V
14.9 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 8.9 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 13 ns
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
8541290000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.