RF302LB2STBR1
Images are for reference only
See Product Specifications
See Product Specifications
755-RF302LB2STBR1
RF302LB2STBR1
Mfr.:
Description:
Small Signal Switching Diodes RECT 200V 3A SM SUPER FST
Small Signal Switching Diodes RECT 200V 3A SM SUPER FST
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.340
-
Stock:
-
2.340 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.979 | Rp17.979 | |
| Rp11.099 | Rp110.990 | |
| Rp7.577 | Rp757.700 | |
| Rp5.962 | Rp2.981.000 | |
| Rp4.953 | Rp4.953.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.091 | Rp12.273.000 | |
Indonesia
