RGT50NL65DGTL

ROHM Semiconductor
755-RGT50NL65DGTL
RGT50NL65DGTL

Mfr.:

Description:
IGBTs 5s Short-Circuit Tolerance, 650V 25A, FRD Built-in, LPDL, Field Stop Trench IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.095

Stock:
1.095 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp82.190 Rp82.190
Rp54.304 Rp543.040
Rp38.527 Rp3.852.700
Rp35.591 Rp17.795.500
Full Reel (Order in multiples of 1000)
Rp29.354 Rp29.354.000
Rp28.987 Rp57.974.000
Rp28.803 Rp144.015.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
RoHS:  
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
48 A
194 W
- 40 C
+ 175 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Part # Aliases: RGT50NL65D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Field Stop Trench IGBTs

ROHM Field Stop Trench IGBTs are energy-saving, high-efficiency IGBTs used in a wide range of high-voltage and high-current applications. These IGBTs feature a low collector and emitter saturation voltage, short-circuit that withstands time, and built-in very fast and soft recovery FRD. The field stop trench IGBTs are ideal for UPS, power conditioners, welder, and general inverters for industrial use.