SDR10EZPD1472
755-SDR10EZPD1472
SDR10EZPD1472
Mfr.:
Description:
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-0.5% 14,700 Ohm
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-0.5% 14,700 Ohm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.687 | Rp5.687 | |
| Rp3.045 | Rp30.450 | |
| Rp1.798 | Rp179.800 | |
| Rp1.431 | Rp357.750 | |
| Rp1.284 | Rp642.000 | |
| Rp1.174 | Rp1.174.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp917 | Rp4.585.000 | |
| Rp844 | Rp8.440.000 | |
| Rp807 | Rp20.175.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
