SDR10EZPD2200
Images are for reference only
See Product Specifications
See Product Specifications
755-SDR10EZPD2200
SDR10EZPD2200
Mfr.:
Description:
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-0.5% 220 Ohm
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-0.5% 220 Ohm
Datasheet:
In Stock: 9.933
-
Stock:
-
9.933 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.770 | Rp4.770 | |
| Rp1.725 | Rp17.250 | |
| Rp1.431 | Rp143.100 | |
| Rp1.266 | Rp316.500 | |
| Rp1.156 | Rp578.000 | |
| Rp1.064 | Rp1.064.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp789 | Rp3.945.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
