SDR10EZPF1001
Images are for reference only
See Product Specifications
See Product Specifications
755-SDR10EZPF1001
SDR10EZPF1001
Mfr.:
Description:
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-1%, 1,000 Ohm
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-1%, 1,000 Ohm
Datasheet:
In Stock: 14.029
-
Stock:
-
14.029 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036 | Rp4.036 | |
| Rp1.449 | Rp14.490 | |
| Rp1.266 | Rp126.600 | |
| Rp1.064 | Rp266.000 | |
| Rp954 | Rp477.000 | |
| Rp862 | Rp862.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp715 | Rp3.575.000 | |
| Rp642 | Rp6.420.000 | |
| Rp624 | Rp15.600.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- Not available
Indonesia
