SDR10EZPF1273
755-SDR10EZPF1273
SDR10EZPF1273
Mfr.:
Description:
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-1%, 127,000 Ohm
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-1%, 127,000 Ohm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.421 | Rp6.421 | |
| Rp2.972 | Rp29.720 | |
| Rp1.669 | Rp166.900 | |
| Rp1.358 | Rp339.500 | |
| Rp1.248 | Rp624.000 | |
| Rp1.137 | Rp1.137.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp771 | Rp3.855.000 | |
| Rp734 | Rp7.340.000 | |
| Rp679 | Rp16.975.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
