SDR10EZPF1R20
Images are for reference only
See Product Specifications
See Product Specifications
755-SDR10EZPF1R20
SDR10EZPF1R20
Mfr.:
Description:
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-1%, 1.20 Ohm
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-1%, 1.20 Ohm
Datasheet:
In Stock: 8.481
-
Stock:
-
8.481 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036,12 | Rp4.036,12 | |
| Rp1.449,33 | Rp14.493,30 | |
| Rp1.265,87 | Rp126.587,00 | |
| Rp1.064,07 | Rp266.017,50 | |
| Rp972,34 | Rp486.170,00 | |
| Rp862,26 | Rp862.260,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp715,49 | Rp3.577.450,00 | |
| Rp678,80 | Rp16.970.000,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
