SDR10EZPJ620
Images are for reference only
See Product Specifications
See Product Specifications
755-SDR10EZPJ620
SDR10EZPJ620
Mfr.:
Description:
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-5%, 62 Ohm
Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-5%, 62 Ohm
Datasheet:
In Stock: 3.695
-
Stock:
-
3.695 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp1.211 | Rp12.110 | |
| Rp1.027 | Rp102.700 | |
| Rp881 | Rp220.250 | |
| Rp789 | Rp394.500 | |
| Rp715 | Rp715.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp569 | Rp2.845.000 | |
| Rp532 | Rp13.300.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
