SMLS14BNTT68
Images are for reference only
See Product Specifications
See Product Specifications
755-SMLS14BNTT68
SMLS14BNTT68
Mfr.:
Description:
Single Colour LEDs Blue InGaN LED, 3.2V, 20mA, 2-Pin SMD
Single Colour LEDs Blue InGaN LED, 3.2V, 20mA, 2-Pin SMD
Datasheet:
In Stock: 9.108
-
Stock:
-
9.108 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.382 | Rp22.382 | |
| Rp15.741 | Rp157.410 | |
| Rp11.723 | Rp1.172.300 | |
| Rp9.944 | Rp4.972.000 | |
| Rp9.301 | Rp9.301.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp8.861 | Rp17.722.000 | |
| Rp8.237 | Rp32.948.000 | |
| Rp7.705 | Rp77.050.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Specification Sheets
- CNHTS:
- 8541410090
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541410000
- MXHTS:
- 8541410100
- ECCN:
- EAR99
Indonesia
