UT6JE5TCR
Images are for reference only
See Product Specifications
See Product Specifications
755-UT6JE5TCR
UT6JE5TCR
Mfr.:
Description:
MOSFETs -100V 1.0A, Dual Pch+Pch, DFN2020-8D, Power MOSFET
MOSFETs -100V 1.0A, Dual Pch+Pch, DFN2020-8D, Power MOSFET
Datasheet:
In Stock: 1.665
-
Stock:
-
1.665Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3.000Expected 29/09/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.457 | Rp10.457 | |
| Rp6.458 | Rp64.580 | |
| Rp5.192 | Rp519.200 | |
| Rp4.935 | Rp2.467.500 | |
| Rp4.733 | Rp4.733.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.724 | Rp11.172.000 | |
| Rp3.633 | Rp21.798.000 | |
| Rp3.614 | Rp32.526.000 | |
Datasheet
Application Notes
Specification Sheets
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
