2010-1511-002

Radiall
501-2010-1511-002
2010-1511-002

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp447.092 Rp447.092
Rp379.946 Rp3.799.460
Rp339.401 Rp8.485.025
Rp330.228 Rp16.511.400
Rp326.008 Rp32.600.800
Rp321.972 Rp80.493.000
Rp320.872 Rp160.436.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
RP-SMB
Jack (Pin)
50 Ohms
4 GHz
Solder
Right Angle
Reverse
PCB Mount
Bulk
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.