R288940009

Radiall
501-R288940009
R288940009

Mfr.:

Description:
RF Test Cables TestPro 4.2 Nm/Nm

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.146.420 Rp5.146.420
Rp5.028.639 Rp50.286.390
Rp4.224.900 Rp105.622.500

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Test Cables
RoHS:  
REACH - SVHC:
N
Plug (Male)
N
Plug (Male)
18 GHz
50 Ohms
6 ft
Blue
Copper Clad Steel
Brand: Radiall
Connector A Body Style: Straight
Connector B Body Style: Straight
Contact Plating: Silver
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Series: TestPro 4.2
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99

TestPro 4.2 Cable Assemblies

Radiall TestPro 4.2 Cable Assemblies are low-loss triple-shielded cables that provide an ideal combination of low attenuation and VSWR/loss/phase stability. These cable assemblies feature a ProJack protective jacket that offers a high armor level for defense systems. The black PU jacket, stainless steel braid, and stainless steel spring make ProJack suitable for harsh environments. These cable assemblies are fire resistant and operate at -55°C to +105°C temperature range. Radiall TestPro 4.2 uses a solid silver-platted copper-clad steel center conductor, aluminum-polyimide tape as an interlayer and an SPC outer layer. These cable assemblies are compatible with SMA series, PC7 series, N series, and TNC series connectors. The TestPro 4.2 cable assemblies feature >2300N/100mm crush resistance, phase and loss stability with flexure, and longer calibration intervals. These cable assemblies are ideal for use in test labs, production floor testing, thermal vacuum chambers, nearfield scanners, and anechoic chambers.