R417503130
Images are for reference only
See Product Specifications
See Product Specifications
501-R417503130
R417503130
Mfr.:
Description:
Attenuators - Interconnects ATTENUATOR: SMA 3DB 4GHZ 30W 50ohms panel conduction cooling type
Attenuators - Interconnects ATTENUATOR: SMA 3DB 4GHZ 30W 50ohms panel conduction cooling type
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.150.372 | Rp12.150.372 | |
| Rp11.258.390 | Rp112.583.900 |
Datasheet
Compliance Codes
- CNHTS:
- 8536690000
- CAHTS:
- 8536690010
- USHTS:
- 8548000000
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8543709099
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
