R573F93005

Radiall
501-R573F93005
R573F93005

Mfr.:

Description:
Coaxial Switches SP10T Ramses SMA 22GHz Latching Self-cut-off Auto-reset Indicators 28Vdc Diodes D-sub connector

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
SP10T
22 GHz
28 VDC
Connector
1.8
0.8 dB
55 dB
Bulk
Brand: Radiall
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: R573.F93.005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.