102991380

713-102991380
102991380

Mfr.:

Description:
Single Board Computers Now stocking Raspberry Pi Franchised part SC0695

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Raspberry Pi SC0695
Raspberry Pi
System-On-Modules - SOM CM4001000 - Compute Module 4 Rev5

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Raspberry Pi 4
Raspberry Pi
Broadcom
BCM2711
1.5 GHz
8 GB
1 GB
5 V
Ethernet, HDMI, USB
0 C
+ 80 C
55 mm x 40 mm
Brand: Raspberry Pi
Memory Size: 1 GB
Memory Type: LPDDR4
Product Type: Single Board Computers
Factory Pack Quantity: 250
Subcategory: Computing
Part # Aliases: SC0695
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.