4782

Raspberry Pi
485-4782
4782

Mfr.:

Description:
Single Board Computers Now stocking Raspberry Pi Franchised part SC0695

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Quantities greater than 241 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp756.773 Rp756.773

Similar Product

Raspberry Pi SC0695
Raspberry Pi
System-On-Modules - SOM CM4001000 - Compute Module 4 Rev5

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Raspberry Pi 4
Broadcom
BCM2711
1.5 GHz
1 GB
1 GB
4.75 V to 5.25 V
Ethernet, I2C, I2S, SPI, UART, Video
0 C
+ 80 C
55 mm x 40 mm x 4.7 mm
Brand: Raspberry Pi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Single Board Computers
Factory Pack Quantity: 250
Subcategory: Computing
Part # Aliases: SC0695
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C