SC2166

Raspberry Pi
358-SC2166
SC2166

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Raspberry Pi AI HAT+ 2

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 124

Stock:
124
Can Dispatch Immediately
On Order:
200
Expected 15/06/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.302.280 Rp3.302.280

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Expansion Board
Raspberry Pi 5
65.1 mm x 56.7 mm x 5.5 mm
Brand: Raspberry Pi
Packaging: Bulk
Factory Pack Quantity: 40
Subcategory: Computing
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
8543709990
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
4A994.i
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AI HAT+ Boards

Raspberry Pi AI HAT+ Boards are a power-efficient approach to integrate high-performance AI. These boards communicate using Pi 5's PCIe Gen 3 interface. The AI HAT+ boards are available in 13 or 26 Tera-Operations Per Second (TOPS) variants with built-in Hailo-8L and Hailo-8 neural network inference accelerators. The 13 TOPS variants run neural networks for applications such as object detection, pose estimation, and semantic and instance segmentation. The 26 TOPS variants can handle larger networks and run multiple networks simultaneously. These HAT+ boards are ideal for process control, security, robotics, and home automation applications.