1.5FMCJ30A-W
Images are for reference only
See Product Specifications
See Product Specifications
583-1.5FMCJ30A-W
1.5FMCJ30A-W
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes SMC 1500W TVS 5%
ESD Protection Diodes / TVS Diodes SMC 1500W TVS 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp3.449 | Rp20.694.000 | |
| Rp3.284 | Rp29.556.000 | |
| Rp3.064 | Rp73.536.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
