1N5226B-T

Rectron
583-1N5226B-T
1N5226B-T

Mfr.:

Description:
Zener Diodes DO-35 500mW Zener 3 .3V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50000   Multiples: 10000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
Rp459 Rp22.950.000

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
3.3 V
Through Hole
DO-35-2
500 mW
5 %
25 uA
28 Ohms
- 65 C
+ 175 C
Single
20 mA
Reel
Brand: Rectron
Height: 2 mm
Ir - Reverse Current: 25 uA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: - 0.07 %/C
Width: 2 mm
Zener Current: 10 mA
Part # Aliases: 1N5226B
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.