5KP60A-T
Images are for reference only
See Product Specifications
See Product Specifications
583-5KP60A-T
5KP60A-T
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes R-6 5000W TVS 5%
ESD Protection Diodes / TVS Diodes R-6 5000W TVS 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 800) | ||
| Rp16.273 | Rp26.036.800 | |
| Rp15.612 | Rp37.468.800 | |
| Rp15.502 | Rp74.409.600 | |
| Rp15.099 | Rp144.950.400 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
