DB105
Images are for reference only
See Product Specifications
See Product Specifications
583-DB105
DB105
Mfr.:
Description:
Bridge Rectifiers 1A 600V
Bridge Rectifiers 1A 600V
Datasheet:
In Stock: 932
-
Stock:
-
932Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
7.500Expected 16/10/2026
-
Factory Lead Time:
-
23Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.209 | Rp13.209 | |
| Rp8.109 | Rp81.090 | |
| Rp5.210 | Rp521.000 | |
| Rp4.036 | Rp2.018.000 | |
| Rp3.651 | Rp3.651.000 | |
| Rp2.862 | Rp7.155.000 | |
| Rp2.642 | Rp13.210.000 | |
| Rp2.440 | Rp24.400.000 | |
| Rp2.000 | Rp50.000.000 |
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- MXHTS:
- 85415001
- BRHTS:
- 85415020
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
