EFM105-W
Images are for reference only
See Product Specifications
See Product Specifications
583-EFM105-W
EFM105-W
Mfr.:
Description:
Rectifiers 1A 300V 35ns GP
Rectifiers 1A 300V 35ns GP
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 7500) | ||
| Rp862 | Rp12.930.000 | |
| Rp789 | Rp17.752.500 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
