FM4745W-W

Rectron
583-FM4745W-W
FM4745W-W

Mfr.:

Description:
Zener Diodes 1.0W 16V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp2.036 Rp20.360.000
Rp1.853 Rp46.325.000

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
16 V
SMD/SMT
DO-214AC-2
1 W
20 %
5 uA
16 Ohms
- 55 C
+ 150 C
Single
15.5 mA
Reel
FM47
Brand: Rectron
Height: 2.11 mm
Ir - Reverse Current: 5 uA
Length: 4.57 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Width: 2.79 mm
Zener Current: 200 mA
Part # Aliases: FM4745W
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.