HER154-B
Images are for reference only
See Product Specifications
See Product Specifications
583-HER154-B
HER154-B
Mfr.:
Description:
Rectifiers 1.5A 300V
Rectifiers 1.5A 300V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.458 | Rp7.374.000 | |
| Rp2.183 | Rp10.915.000 | |
| Rp1.871 | Rp18.710.000 | |
| Rp1.761 | Rp44.025.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
