HFM307-W
Images are for reference only
See Product Specifications
See Product Specifications
583-HFM307-W
HFM307-W
Mfr.:
Description:
Rectifiers SMC 3A 800V 75ns GP
Rectifiers SMC 3A 800V 75ns GP
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp2.238 | Rp13.428.000 | |
| Rp2.055 | Rp18.495.000 | |
| Rp1.890 | Rp45.360.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
