MD6SJ
Images are for reference only
See Product Specifications
See Product Specifications
583-MD6SJ
MD6SJ
Mfr.:
Description:
Bridge Rectifiers MD-SJ 1.0A 800V SMD Bridge
Bridge Rectifiers MD-SJ 1.0A 800V SMD Bridge
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp1.688 | Rp10.128.000 | |
| Rp1.559 | Rp14.031.000 | |
| Rp1.376 | Rp33.024.000 | |
Datasheet
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
