P6FMBJ200CA-W
Images are for reference only
See Product Specifications
See Product Specifications
583-P6FMBJ200CA-W
P6FMBJ200CA-W
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes SMB 600W TVS 5% bi-d ir
ESD Protection Diodes / TVS Diodes SMB 600W TVS 5% bi-d ir
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp1.761 | Rp21.132.000 | |
| Rp1.651 | Rp39.624.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
