RL105F-B
Images are for reference only
See Product Specifications
See Product Specifications
583-RL105F-B
RL105F-B
Mfr.:
Description:
Rectifiers .6mm 1A 600V 250ns
Rectifiers .6mm 1A 600V 250ns
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp771 | Rp9.252.000 | |
| Rp697 | Rp17.425.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411039
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
