SR3040C

Rectron
583-SR3040C
SR3040C

Mfr.:

Description:
Schottky Diodes & Rectifiers 30A 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.016 Rp16.214.400
Rp17.649 Rp47.652.300

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-247-3
Dual Anode Common Cathode
Si
30 A
40 V
650 mV
300 A
10 mA
- 55 C
+ 150 C
SR30
Tube
Brand: Rectron
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 900
Subcategory: Diodes & Rectifiers
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SCHOTTKY BARRIER RECTIFIER

583-SR3020C, a TO-247 30 Amp 20 Volt Schottky Barrier Rectifier
583-SR3035C, a TO-247 30 Amp 35 Volt Schottky Barrier Rectifier
583-SR3040C, a TO-247 30 Amp 40 Volt Schottky Barrier Rectifier
583-SR3060C, a TO-247 30 Amp 60 Volt Schottky Barrier Rectifier

Each of the above Schottky Barrier Rectifiers will no longer be
stocked by Mouser. Once stock has been depleted, it will be
available on a non-stocked basis subject to Rectrons minimum
order requirements, pricing and standard lead-times at the time
of request.

There is no replacement available for 583-SR3060C.

The recommended replacement and their differences are shown
below:

583-SR3020C 625-MBR3045PT Replacement is 45V instead of 20V
583-SR3035C 625-MBR3045PT Replacement is 45V instead of 35V
583-SR3040C 625-MBR3045PT Replacement is 45V instead of 40V
583-SR3060C No replacement available



5-0400-17

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
USHTS:
8541100080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.