SSL20L
Images are for reference only
See Product Specifications
See Product Specifications
583-SSL20L
SSL20L
Mfr.:
Description:
Schottky Diodes & Rectifiers 20V 1A Vf SCHOTTKY Barrier Rectifier
Schottky Diodes & Rectifiers 20V 1A Vf SCHOTTKY Barrier Rectifier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp1.504 | Rp9.024.000 | |
| Rp1.339 | Rp12.051.000 | |
| Rp1.211 | Rp29.064.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
