MDMU0020

Red Lion
38-MDMU0020
MDMU0020

Mfr.:

Description:
Counters & Tachometers MDMU PANEL, RED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.075.850 Rp2.075.850
Rp2.047.047 Rp20.470.470
Rp2.018.060 Rp50.451.500
Rp1.730.028 Rp86.501.400
Rp1.672.238 Rp167.223.800
250 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Counters & Tachometers
RoHS:  
Counters
Miniature Display Module
LCD
6.5 VDC
Brand: Red Lion
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 10,478 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS