SLX-5ES-3ST

Red Lion
38-SLX-5ES-3ST
SLX-5ES-3ST

Mfr.:

Description:
Unmanaged Ethernet Switches 5 ports; unmanaged; 4 FE RJ45 + 1 Singlemode ST fiber (20 km)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.201.088 Rp14.201.088
Rp12.886.047 Rp128.860.470
25 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Unmanaged Ethernet Switches
5 Port
10 Mb/s, 100 Mb/s
Ethernet, RJ-45
10 VDC
30 VDC
- 40 C
+ 85 C
8.28 cm x 7.62 cm x 11.43 cm
Brand: Red Lion
Operating Supply Voltage: 10 VDC to 30 VDC
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS