VT-MODEM-2WW

Red Lion
38-VT-MODEM-2WW
VT-MODEM-2WW

Mfr.:

Description:
Modems 33.6K land-line modem, PLC dialing with Discrete Input

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.716.141 Rp16.716.141
Rp15.564.930 Rp155.649.300

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Modems
Rugged Industrial Telephone Modems
RS-422, RS-485
10 VDC
30 VDC
- 30 C
+ 70 C
12.07 cm x 8.05 cm x 3.04 cm
Brand: Red Lion
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS