ZPJ2000A

Red Lion
38-ZPJ2000A
ZPJ2000A

Mfr.:

Description:
Encoders ZP .625"BORE 2000PPR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.895.403 Rp12.895.403
Rp12.466.657 Rp124.666.570
25 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Encoders
Bracket Mount
Rotary Encoders
Thru Bore Rotory Pulse Generator
Cable
Analog / Digital
4.75 VDC to 28 VDC
IP64
Brand: Red Lion
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size/Dimension: 0.625 in
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.