FP50004-4035BA-200T-A+PCM

Rego Electronics
380-FP500044035BAPCM
FP50004-4035BA-200T-A+PCM

Mfr.:

Description:
Heat Sinks Forged Heatsink 50 x 50 x 40mm AL1070 w/ backplate, Ni plated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp603.950 Rp603.950
Rp552.948 Rp5.529.480
Rp518.458 Rp12.961.450
Rp490.756 Rp24.537.800
Rp472.960 Rp47.296.000
Rp450.578 Rp112.644.500
500 Quote

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Steel
50 mm
50 mm
40 mm
Brand: Rego Electronics
Product Type: Heat Sinks
Series: FP50004
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Forged Heat Sinks

Rego Electronics Forged Heat Sinks offer a high aspect ratio of up to 1:100, increasing the surface heat dissipation area. The fin and base are a one-piece construction, providing an integral forming piece. The design of these forged heat sinks ensures no taper fins and improved smooth airflow. These Rego Electronics heat sinks include a wide range of patterns, such as line fins, pin fins, and elliptical fins.