317.MPS 0%Hg

Renata
614-317.MPS0%HG
317.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 5.8 x 1.6mm 10.5mAh Multifunc Pk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.677 Rp14.677
Rp11.613 Rp116.130
Rp10.989 Rp274.725
Rp10.200 Rp1.020.000
Rp9.338 Rp2.334.500
Rp8.971 Rp4.485.500
Rp8.494 Rp8.494.000
Rp7.889 Rp19.722.500

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
317
Silver Oxide
1.55 V
10.5 mAh
Non-Rechargeable
Pressure Contact
Vertical
1.6 mm
Brand: Renata
Diameter: 5.8 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506401010
ECCN:
EAR99