380.MPS 0%Hg

Renata
614-380.MPS0%HG
380.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 9.5x3.6mm82mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.333 Rp47.333
Rp39.260 Rp392.600
Rp34.124 Rp853.100
Rp32.289 Rp3.228.900
Rp30.087 Rp7.521.750
Rp28.436 Rp14.218.000
Rp26.602 Rp26.602.000
Rp24.951 Rp62.377.500

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
380
Silver Oxide
1.55 V
82 mAh
Non-Rechargeable
Pressure Contact
Vertical
3.6 mm
Brand: Renata
Diameter: 9.5 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.