ICP622540PMT

Renata
614-ICP622540PMT
ICP622540PMT

Mfr.:

Description:
Battery Packs 3.7 V 600 mAh 42.5 x 25.7 x 6.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
1 Battery
3.7 V
600 mAh
Lithium Ion Polymer (LiPo)
Wire
42.5 mm
6.5 mm
25.7 mm
0 C
+ 45 C
Brand: Renata
Output Current: 600 mA
Product Type: Battery Packs
Factory Pack Quantity: 10
Subcategory: Battery
Part # Aliases: 100651
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8506000000
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99

ICP Series Rechargeable Li-Polymer Batteries

Renata ICP Series Rechargeable Lithium Polymer Batteries are a comprehensive series of 3.7-V lithium-ion polymer (Li-polymer) rechargeable batteries providing a compact, lightweight, and reliable power source for portable devices. These batteries feature high energy density in a low-profile, flexible, prismatic package. The ICP Series feature proven gel-electrolyte technology, while optionally incorporating an internal safety circuit that provides fail-safe protection against overcharging or deep discharge. They are up to 20% lighter than conventional cylindrical cell batteries, and the flexible packaging enables design engineers to utilize thinner batteries for many OEM applications.