AT25DF011-XMHN-B
Images are for reference only
See Product Specifications
See Product Specifications
988-AT25DF011-XMHN-B
AT25DF011-XMHN-B
Mfr.:
Description:
NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash
NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash
Datasheet:
In Stock: 1.439
-
Stock:
-
1.439 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1439 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.181 | Rp20.181 | |
| Rp19.080 | Rp190.800 | |
| Rp18.529 | Rp370.580 | |
| Rp18.034 | Rp901.700 | |
| Rp17.612 | Rp1.761.200 | |
| Rp17.080 | Rp3.416.000 | |
| Rp16.677 | Rp8.338.500 | |
| Rp16.273 | Rp16.273.000 | |
| Rp13.429 | Rp26.858.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp22.933
Min:
1
Datasheet
- CNHTS:
- 8542329000
- USHTS:
- 8542320051
- TARIC:
- 8542326100
- MXHTS:
- 8542320201
- ECCN:
- EAR99
Indonesia
