AT25DF041B-SSHN-B

Renesas / Dialog
988-AT25DF041BSSHNB
AT25DF041B-SSHN-B

Mfr.:

Description:
NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.294

Stock:
22.294 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.080 Rp19.080
Rp17.796 Rp177.960
Rp17.300 Rp432.500
Rp16.933 Rp846.650
Rp16.200 Rp1.587.600
Rp16.053 Rp4.719.582
Rp15.686 Rp9.223.368
Rp15.539 Rp16.751.042
Rp15.227 Rp38.798.396

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp19.814
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
AT25DF041B
4 Mbit
1.65 V
3.6 V
15 mA
SPI
104 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Tube
Brand: Renesas / Dialog
Product Type: NOR Flash
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

Fusion Enhanced Serial Flash

Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.

Dual / Quad SPI Memory

Renesas / Dialog Dual / Quad SPI Memory has industry-standard features and pinouts that work with pre-existing designs. Adesto offers product lines with advanced features such as ultra-deep power down, high reliability, high temperature, faster page erase, and comprehensive security features.