AT25QL0641C-UAUE-T
724-AT25QL0641CUAUET
AT25QL0641C-UAUE-T
Mfr.:
Description:
NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40?C to 85?C, 8-ball WLCSP (Tape & Reel), Quad enabled (Single, Dual, Quad) SPI NOR flash
NOR Flash 64 Mbit, 1.8V (1.65V to 1.95V), -40?C to 85?C, 8-ball WLCSP (Tape & Reel), Quad enabled (Single, Dual, Quad) SPI NOR flash
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.263 | Rp19.263 | |
| Rp18.034 | Rp180.340 | |
| Rp17.539 | Rp438.475 | |
| Rp17.172 | Rp858.600 | |
| Rp16.787 | Rp1.678.700 | |
| Rp16.291 | Rp4.072.750 | |
| Rp15.906 | Rp7.953.000 | |
| Rp15.521 | Rp15.521.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp15.282 | Rp45.846.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8542320051
- TARIC:
- 8542326100
- ECCN:
- 3A991.b.1.a
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
