AT45DB641E-MHN-Y
Images are for reference only
See Product Specifications
See Product Specifications
988-AT45DB641E-MHN-Y
AT45DB641E-MHN-Y
Mfr.:
Description:
NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash
NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash
Datasheet:
In Stock: 13.878
-
Stock:
-
13.878 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp111.360 | Rp111.360 | |
| Rp103.471 | Rp1.034.710 | |
| Rp100.353 | Rp2.508.825 | |
| Rp97.968 | Rp4.898.400 | |
| Rp95.583 | Rp9.558.300 | |
| Rp92.647 | Rp23.161.750 | |
| Rp90.262 | Rp51.449.340 | |
| Rp88.061 | Rp100.389.540 | |
| 2.850 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp115.947
Min:
1
- CNHTS:
- 8542329090
- USHTS:
- 8542320051
- TARIC:
- 8542326100
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.1.a
Indonesia
