DA14580-01UNA

Renesas / Dialog
724-DA14580-01UNA
DA14580-01UNA

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, PMU, memories and peripherals ? 12 GPIOsin WL-CSP34 and 0.4mm ball pitch package

Lifecycle:
NRND:
Not recommended for new designs.
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
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp39.627 Rp198.135.000

Similar Product

Renesas / Dialog DA14585-00000VV2
Renesas / Dialog
RF System on a Chip - SoC BT5.0 WL-CSP34 SoC

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
0 dBm
- 93 dBm
2.35 V
3.3 V
3.7 mA
3.4 mA
32 kB, 84 kB
- 40 C
+ 85 C
WLCSP-34
Reel
ADC Resolution: 10 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 42 kB
Data RAM Type: SRAM
Height: 0.511 mm
Interface Type: I2C, SPI, UART
Length: 2.436 mm
Maximum Clock Frequency: 16 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 14 I/O
Number of Timers: 2 Timer
Product Type: RF System on a Chip - SoC
Series: DA14580
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 2.436 mm
Unit Weight: 36,828 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

DA14580 Low Power Bluetooth Smart SoC

Dialog Semiconductor DA14580 Low Power Bluetooth Smart SoC is the world's smallest, lowest power and most integrated Bluetooth® Smart solution. It gives you the freedom to develop the Bluetooth 4.1 applications you want to, with out compromise. As part of Dialog's SmartBond™ family, the DA14580 is easy to design-in and supports fully hosted applications. It is supported by a complete development environment and Dialog's SmartSnippets™ software and is available in fully-certified, small-form factor modules that accelerate time to market and without the need for extensive RF experience.
Learn More