DA14705-00000HZ2

Renesas / Dialog
968-DA14705-00000HZ2
DA14705-00000HZ2

Mfr.:

Description:
RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
Rp154.290 Rp617.160.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth 5.2
ARM Cortex M33
2.4 GHz
2 Mbps
6 dBm
- 97 dBm
2.9 V
4.75 V
1.85 mA
3 mA
4 kB
- 40 C
+ 85 C
VFBGA-142
Reel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Size: 1.5 MB
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA14706
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542399000
ECCN:
5A992.C