DA7280-00V42

Renesas / Dialog
724-DA7280-00V42
DA7280-00V42

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic Driver IC in WLCSP Package (4500pcs reel)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.312

Stock:
2.312 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.894 Rp38.894
Rp28.620 Rp286.200
Rp26.051 Rp651.275
Rp23.299 Rp2.329.900
Rp22.015 Rp5.503.750
Rp21.098 Rp10.549.000
Rp20.364 Rp20.364.000
Rp19.997 Rp49.992.500
Full Reel (Order in multiples of 4500)
Rp19.263 Rp86.683.500

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
500 mA
800 uA
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
Reel
Cut Tape
Brand: Renesas / Dialog
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DA7280
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA7280 LRA/ERM Haptic Drivers

Renesas / Dialog DA7280 LRA/ERM Haptic Drivers offer automatic closed-loop linear resonant actuator (LRA) resonant frequency tracking. They feature a wideband operation that fully utilizes the capabilities of newer wideband and multidirectional LRAs. The differential output drive architecture and continuous actuator motion sensing enable efficient, calibration-free playback and minimize software complexity.