DA7282-00V4C

Renesas / Dialog
724-DA7282-00V4C
DA7282-00V4C

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic Driver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.519 Rp27.519
Full Reel (Order in multiples of 250)
Rp21.832 Rp5.458.000
Rp19.080 Rp9.540.000
Rp17.502 Rp17.502.000
Rp17.190 Rp42.975.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM Haptic Driver
500 mA
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
Reel
Cut Tape
Brand: Renesas / Dialog
Number of Outputs: 1 Output
Operating Frequency: 300 Hz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DA7282
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DA7282 Wide-Bandwidth Haptic Drivers

Renesas Electronics DA7282 Wide-Bandwidth Haptic Drivers provide precise and consistent tactile feedback. The Renesas Electronics DA7282 is a cutting-edge linear resonant actuator (LRA) and eccentric rotating mass (ERM) haptic driver. The device offers automatic closed-loop LRA resonant frequency tracking, ensuring uniformity across various production tolerances. The DA7282 delivers a wideband operation, fully exploiting the potential of newer wideband and multi-directional LRAs.